PeakTech P 5170

Air Velocity Min. m/s = 0 / Air Velocity Max. m/s = 30 / Air Velocity Resolution = 0.1 m/s / Temperature Measuring...
$ 35.29
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 5170.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
-46.43%

Descriptions

Descriptions of PeakTech P 5170 provided by its distributors.

Air Velocity Min. m/s = 0 / Air Velocity Max. m/s = 30 / Air Velocity Resolution = 0.1 m/s / Temperature Measuring Range Min. °C = -10 / Temperature Measuring Range Max. °C = 45 / Temperature Resolution °C = 0.1 / Display Type = Backlit LCD / Battery Type = 1x 9 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P5170