What’s new: Find the right parts faster with our redesigned experience

Learn more

PeakTech P 1575

Output Power W = 640 / Output Voltage 1 Max. V = 32 / Outputs = 1 / Input Voltage Min. V = 200 / Input Voltage Max. V...

$ 342.81
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 1575.

Burklin Elektronik

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech P 1575 provided by its distributors.

Output Power W = 640 / Output Voltage 1 Max. V = 32 / Outputs = 1 / Input Voltage Min. V = 200 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 20 / Output Type 1 = Adjustable / Interfaces = USB / Ports = USB-B Socket / Ripple & Noise (V) mV = 5 / Display Type = LED / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Warranty = 3 Years / Programmable = Yes

Images

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1575