What’s new: Find the right parts faster with our redesigned experience

Learn more

PeakTech P 1402

2-channel oscilloscope P 1402, 20 MHz, 250 MSa/s, 7" TFT, 17.5 ns

$ 184.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 1402.

Burklin Elektronik

Datasheet2 pages3 years ago

TME

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of PeakTech P 1402 provided by its distributors.

2-channel oscilloscope P 1402, 20 MHz, 250 MSa/s, 7" TFT, 17.5 ns
Type of Oscilloscope = DSO / Bandwidth MHz = 20 / Analogue Channels = 2 / Rise Time ns = 17.5 / Vertical Sensitivity / Div Min. mV/div = 5 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate MS/s = 250 / Trigger = Video / Trigger = Slope / Interface Type = USB / Display Type = TFT / Power Supply = 100 ... 240 V / Safety Category = CAT II 400 V / Time Basis Max. s/div = 1000 / Time Basis Min. ns/div = 5

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1402