What’s new: Find the right parts faster with our redesigned experience

Learn more

PeakTech LDP-140

Digital display instrument, LDP-140
$ 10.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech LDP-140.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
+244%

Descriptions

Descriptions of PeakTech LDP-140 provided by its distributors.

Digital display instrument, LDP-140
Meter Functions = Current / Meter Functions = Voltage / Voltage Measuring Range = DC: 0 ... 500 V / Current Measuring Range = DC: 200 uA ... 2 A / Meter Type = DC Voltmeter / Number of Digits = 3-1/2 Digits / Display Type = LCD / Power Supply = 9 V / Panel Cut-Out Width mm = 54 / Panel Cut-Out Height mm = 38 / Character Height mm = 13 / Series = LDP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDP140