What’s new: Find the right parts faster with our redesigned experience

Learn more

Paulstra 533705

Paulstra Hutchinson , PAULSTRADYN, M6

Submit Request for Quote

Unfortunately we do not know of any distributors for 533705. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-32.73%

Descriptions

Descriptions of Paulstra 533705 provided by its distributors.

Paulstra Hutchinson , PAULSTRADYN, M6
Deflection mm = 8 / Static Load Rating N = 300 / Width mm = 60 / Thread Size = M6 / Height mm = 40 / Mounting Depth mm = 6 / Material = Rubber
MOUNT, AV, PAULSTRADYN, 533705; External Diameter: 32mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: 40mm; Weight: -; Body Length: 60mm; Compression Load Max: 30; External Length / Height

Manufacturer Aliases

Paulstra has several brands around the world that distributors may use as alternate names. Paulstra may also be known as the following names:

  • Paulstra Hutchinson