What’s new: Find the right parts faster with our redesigned experience

Learn more

Patlite MP-302-RYG

Led Signal Tower, 24VAC/DC, 30MM, 3-TIER, Direct Mount, 220MM Silver Body, Red/amber/green

$ 181.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite MP-302-RYG.

Newark

Datasheet3 pages17 years ago

TME

Inventory History

3 month trend:
-21.97%

Descriptions

Descriptions of Patlite MP-302-RYG provided by its distributors.

LED SIGNAL TOWER, 24VAC/DC, 30MM, 3-TIER, DIRECT MOUNT, 220MM SILVER BODY, RED/AMBER/GREEN
Patlite Multi-layer warning lights MP series, 3 lighting components, Colored lampshade, 24 V AC/DC power supply red/yellow/Green
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 76 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Orange / Light Colour = Green / Lens Material = Acrylonitrile Styrene (AS) / Case Colour = Silver / Case Material = ABS / Multifunction = No / Termination Type = Wire Lead / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 30 / Overall Height mm = 335 / Series = MP

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP302RYG