What’s new: Find the right parts faster with our redesigned experience

Learn more

Patlite LR6-302PJBW-RYG

60 UL CE IP65 DC 24V, Pole Mount/Cable, Flashing/Buzzer, Off-white, Red/Amber/Green Module
$ 222.032
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR6-302PJBW-RYG.

TME

Datasheet12 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+66.89%

Descriptions

Descriptions of Patlite LR6-302PJBW-RYG provided by its distributors.

60 UL CE IP65 DC 24V, Pole Mount/Cable, Flashing/Buzzer, Off-white, Red/Amber/Green Module
3 tier Patlite signal tower, off-white, pole mount with circular bracket, yes flash/buzzer, rated voltage DC24V Red, Yellow, Green
Patlite Multi-layer warning lights LR6 series, 3 lighting components, Colored lampshade, 24 V DC power supply red/yellow/Green (With buzzer)
Light Effect = Continuous / Light Effect = Flashing / Tones = 4 / Tone Type = Intermittent / Tone Type = Continuous / Tone Type = Alternating / Tone Type = Sweeping / Signal Elements = 3 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 160 / Current Type = DC / Sound Level Max. dB = 88 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Orange / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = White / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Protection Rating = IP65 / Base Diameter mm = 60 / Overall Height mm = 254 / Series = LR6

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation