What’s new: Find the right parts faster with our redesigned experience

Learn more

Patlite LR6-102L5BW-Y

Patlite Corp 1-Tier 60Mm Diameter 24V Dc Pole-Mount
$ 211.654
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR6-102L5BW-Y.

Newark

Datasheet11 pages1 year ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Patlite LR6-102L5BW-Y provided by its distributors.

Patlite Corp 1-Tier 60Mm Diameter 24V Dc Pole-Mount
1-tier 60mm dia, 24VDC Pole-mount Signal
SIGNAL TOWER, 1 TIER, AMBER, 88DB, 24VDC;
Signal Tower, Amber, 88Db, 4Tone, 24Vdc; No. Of Stacks/Tiers:1; Module Lens Colour:Amber; Supply Voltage Vac:-; Supply Voltage Vdc:24V; Visual Signal Type:-; Tones:4 Tone; Lens Diameter:60Mm; Ip/Nema Rating:Ip54 |Patlite LR6-102L5BW-Y

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation