What’s new: Find the right parts faster with our redesigned experience

Learn more

Patlite LR5-202WENW-RY

Direct Mount Signal Tower, 50MM Dia, 2-TIER, Off-white Body, Red, Amber Led
$ 297.949
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR5-202WENW-RY.

Newark

Datasheet8 pages1 year ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Patlite LR5-202WENW-RY provided by its distributors.

DIRECT MOUNT SIGNAL TOWER, 50MM DIA, 2-TIER, OFF-WHITE BODY, RED, AMBER LED
Patlite Corp 2-Tier 50Mm Diameter 24V Dc Direct Mou
SIGNAL TOWER WITH ENET, AMBER/RED, 24VDC;
Signal Tower, Amber/Red, 24Vdc; No. Of Stacks/Tiers:2; Module Lens Colour:Amber, Red; Supply Voltage Vac:-; Supply Voltage Vdc:24V; Visual Signal Type:Continuous, Flashing; Tones:-; Lens Diameter:50Mm; Ip/Nema Rating:Ip65 |Patlite LR5-202WENW-RY

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation