What’s new: Find the right parts faster with our redesigned experience

Learn more

Patlite LR4-E-G

Patlite Led Module, Green, Colored Lens, 40MM Dia. For Use With LR4 Series Signal Towers
$ 30.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR4-E-G.

TME

Datasheet12 pages8 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-21.04%

Descriptions

Descriptions of Patlite LR4-E-G provided by its distributors.

PATLITE LED MODULE, GREEN, COLORED LENS, 40MM DIA. FOR USE WITH LR4 SERIES SIGNAL TOWERS
Patlite lighting module, LR4 series, green, 24V DC power supply
Tower Light Module, 24V DC, 40 mm Dia., 40 mm Height
Led Unit, 24Vdc, 1W, Green, 40Mm; |Patlite LR4-E-G
40 UL CE IP65 DC 24V, LED Unit
Signal Elements = 1 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Termination Type = Connector / Mounting Type = Base Mount / Base Diameter mm = 40 / Overall Height mm = 50 / Series = LR4

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation