What’s new: Find the right parts faster with our redesigned experience

Learn more

Patlite LR4-302LJNW-RYG

40MM, 3-TIER, IP65 24VDC, Pole Mount/cable, No Flashing/buzzer, Off-white
$ 172.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR4-302LJNW-RYG.

element14 APAC

Datasheet10 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.67%

Descriptions

Descriptions of Patlite LR4-302LJNW-RYG provided by its distributors.

40MM, 3-TIER, IP65 24VDC, POLE MOUNT/CABLE, NO FLASHING/BUZZER, OFF-WHITE
SIGNAL TOWER, AMBER/GRN/RED, 85DB, 24VDC ROHS COMPLIANT: YES
Patlite Corp 3-Tier 40Mm Diameter 24V Dc Signal Towe
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 120 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Orange / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = White / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Cable / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Protection Rating = IP54 / Base Diameter mm = 40 / Overall Height mm = 219 / Series = LR4

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation