What’s new: Find the right parts faster with our redesigned experience

Learn more

Patlite LR4-302LJBW-RYG

Signal Tower, Amber/Grn/Red, 85Db, 24Vdc Rohs Compliant: Yes |Patlite LR4-302LJBW-RYG
$ 193.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR4-302LJBW-RYG.

element14 APAC

Datasheet10 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Patlite LR4-302LJBW-RYG provided by its distributors.

Signal Tower, Amber/Grn/Red, 85Db, 24Vdc Rohs Compliant: Yes |Patlite LR4-302LJBW-RYG
40MM, 3-TIER, 24VDC, POLE MOUNT/CABLE, FLASHING/BUZZER, OFF-WHITE
Patlite Corp 3-Tier 40Mm Diameter 24V Dc Signal Towe
LED Signal Tower Flash/Buzz, Off-white
40 UL CE IP65 DC 24V, Pole Mount
Light Effect = Continuous / Light Effect = Flashing / Tones = 4 / Tone Type = Intermittent / Tone Type = Continuous / Tone Type = Alternating / Tone Type = Sweeping / Signal Elements = 3 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 160 / Current Type = DC / Sound Level Max. dB = 85 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Orange / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = White / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Protection Rating = IP54 / Base Diameter mm = 40 / Overall Height mm = 254 / Series = LR4

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation