What’s new: Find the right parts faster with our redesigned experience

Learn more

Patlite CWA3S-24-CD

Led Work Light, Daylight, 385Lm, 300Mm; |Patlite CWA3S-24-CD
$ 62.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite CWA3S-24-CD.

TME

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.41%

Descriptions

Descriptions of Patlite CWA3S-24-CD provided by its distributors.

Led Work Light, Daylight, 385Lm, 300Mm; |Patlite CWA3S-24-CD
LIGHT STRIP, LED, 300MM LONG, 100 LUX, DAYLIGHT WHITE, 24VDC, IP65
LED Light, Non-Adjustable, Mounts in All Directions, 4.32 W
Patlite Corp Slim Led Light Bar 300Mm Ip65 Rated C
LED BAR LIGHT LENGTH : 300MM, 24VDC
Length mm = 300 / Cable Length m = 1 / Colour Temperature K = 6500 / LED Colour = Daylight / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Current Consumption mA = 180 / Rated Power W = 4.3 / Luminous Flux lm = 385 / Protection Rating = IP65 / Termination Type = Cable / Case Material = Polycarbonate (PC) / Lens Material = Polycarbonate (PC) / Series = CWA / Width mm = 38 / Height mm = 27 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWA3S24CD