Pasternack PEWGA3221

WR-10 Waveguide Power Amplifier, W Band, 92 GHz to 96 Ghz, 24 dB Gain, 30 dBm Psat, UG-387/U-M Flange
$ 15,470.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWGA3221.

RFMW

Datasheet6 pages3 years ago

Descriptions

Descriptions of Pasternack PEWGA3221 provided by its distributors.

WR-10 Waveguide Power Amplifier, W Band, 92 GHz to 96 Ghz, 24 dB Gain, 30 dBm Psat, UG-387/U-M Flange
WR-10 Waveguide Power Amplifier,
Key Specifications. Frequency, Min 92 GHz Frequency, Max 96 GHz Gain, Typ 24 dB 1dB Compression Point, Typ 29 dBm Input VSWR, Typ 2:01 Output VSWR, Typ 1.7:1 Voltage, DC Min 5 Volts Voltage, DC Typ 6 Volts Voltage, DC Max 10 Volts Current, DC Typ 5500 mA Input Power (CW), Max 10 dBm. WR-10 Waveguide Power Amplifier, W Band, 92 GHz to96 Ghz, 24 dB Gain, 30 dBm Psat, UG-387/U-M Flange. The PEWGA3221 is a WR-10 Waveguide Power Amplifier, operating across the W Band from 92 GHz to 96 GHz. This50 Ohm design exhibits impressive typcial performance which includes 24 dB gain, +29 dBm P1dB, and +30 dBm Psat.Maximum RF input power (CW) is +10 dBm, and DC bias is +6 Vdc at 5.5A typ. The rugged and small size aluminum packagedesign is gold plated with an integrated heatsink to ensure highly reliabile operation. The RF input and output ports support aUG-387/U-M waveguide flange pattern. Solder pins are used for DC bias voltage and ground. The Power amplifier design isRoHS compliant and operates across a wide temperature range from -10°C to +45°C.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER