What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PEWCP1106N-40

WR-430 Waveguide 40 dB Loop Coup
$ 2,611.215
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1106N-40.

Pasternack

Datasheet3 pages1 year ago

Descriptions

Descriptions of Pasternack PEWCP1106N-40 provided by its distributors.

WR-430 Waveguide 40 dB Loop Coup
Key Specifications, Waveguide Size : WR-430, Flange Size: None Flange, Flange Type : CPR-430F Flange, Flange Group : Standard, Minimum Frequency: 1.72 GHz, Maximum Frequency: 2.61 GHz, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.2 dB, Coupling: 40 dB. WR-430 Waveguide 40 dB Loop Coupler, CPR430F Flange, N Female Coupled Port, 1.72 GHz to 2.61 GHz, Aluminum. Pasternack’s PEWCP1106N-40 is a WR-430 directional loop coupler. This directional waveguide coupler has type N connector with a female gender configuration for the coupling port. Our waveguide coupler operates over a frequency range between 1.72 GHz and 2.61 GHz. The PEWCP1106N-40 WR-430 waveguide coupler is a great option for test benches, radar, satellite, microwave radio, attenuation measurements, power measurements and source leveling applications. This waveguide loop coupler has a coupling accuracy of 40 dB. This 40 dB waveguide coupler has an aluminum body with chromate conversion plating. Our WR-430 directional waveguide coupler is rated for a maximum input power (CW) of 4,000 Watts. This 2.61 GHz waveguide coupler has a 1.1:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this WR-430 waveguide coupler are on our downloadable PDF datasheet above. This directional waveguide coupler has 2,000,000 Watts of peak power along with a directivity of 15 dB. The PEWCP1106N-40 loop coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our 4,000 Watts (CW) waveguide coupler has a maximum insertion loss of 0.2 dB. This waveguide coupler has a CPR-430F flange which is made up of aluminum material with chromate conversion plating. The waveguide coupler with a CPR-430F flange has a minimum coupler directivity of 15 dB. This WR-430 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal directional loop coupler for your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER