Descriptions of Pasternack PEWCP1103N-50 provided by its distributors.
Key Specifications, Waveguide Size : WR-187, Flange Size: None Flange, Flange Type : CPR-187F Flange, Flange Group : Standard, Minimum Frequency: 3.94 MHz, Maximum Frequency: 5.99 MHz, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.2 dB, Coupling: 50 dB. WR-187 Waveguide 50 dB Loop Coupler, CPR187F Flange, N Female Coupled Port, 3.94 GHz to 5.99 GHz, Aluminum. Pasternack’s PEWCP1103N-50 is a WR-187 directional loop coupler. This directional waveguide coupler has type N connector with a female gender configuration for the coupling port. Our waveguide coupler operates over a frequency range between 3.94 MHz and 5.99 MHz. The PEWCP1103N-50 WR-187 waveguide coupler is a great option for test benches, radar, satellite, microwave radio, attenuation measurements, power measurements and source leveling applications. This waveguide loop coupler has a coupling accuracy of 50 dB. This 50 dB waveguide coupler has an aluminum body with chromate conversion plating. Our WR-187 directional waveguide coupler is rated for a maximum input power (CW) of 2,000 Watts. This 5.99 MHz waveguide coupler has a 1.1:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this WR-187 waveguide coupler are on our downloadable PDF datasheet above. This directional waveguide coupler has 500,000 Watts of peak power along with a directivity of 15 dB. The PEWCP1103N-50 loop coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our 2,000 Watts (CW) waveguide coupler has a maximum insertion loss of 0.2 dB. This waveguide coupler has a CPR-187F flange which is made up of aluminum material with chromate conversion plating. The waveguide coupler with a CPR-187F flange has a minimum coupler directivity of 15 dB. This WR-187 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal directional loop coupler for your requirement.