What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PEWCP1101N-30

WR-112 Waveguide 30 dB Loop Coup
$ 1,930.025
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1101N-30.

Pasternack

Datasheet3 pages1 year ago

Descriptions

Descriptions of Pasternack PEWCP1101N-30 provided by its distributors.

WR-112 Waveguide 30 dB Loop Coup
Key Specifications, Waveguide Size : WR-112, Flange Size: None Flange, Flange Type : UG Cover Flange, Flange Group : Standard, Minimum Frequency: 6.57 GHz, Maximum Frequency: 9.99 GHz, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.2 dB, Coupling: 30 dB. WR-112 Waveguide 30 dB Loop Coupler, UG Cover Flange, N Female Coupled Port, 6.57 GHz to 9.99 GHz, Aluminum. Pasternack’s PEWCP1101N-30 is a WR-112 directional loop coupler. This directional waveguide coupler has type N connector with a female gender configuration for the coupling port. Our waveguide coupler operates over a frequency range between 6.57 GHz and 9.99 GHz. The PEWCP1101N-30 WR-112 waveguide coupler is a great option for test benches, radar, satellite, microwave radio, attenuation measurements, power measurements and source leveling applications. This waveguide loop coupler has a coupling accuracy of 30 dB. This 30 dB waveguide coupler has an aluminum body with chromate conversion plating. Our WR-112 directional waveguide coupler is rated for a maximum input power (CW) of 1,500 Watts. This 9.99 GHz waveguide coupler has a 1.1:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this WR-112 waveguide coupler are on our downloadable PDF datasheet above. This directional waveguide coupler has 200,000 Watts of peak power along with a directivity of 15 dB. The PEWCP1101N-30 loop coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our 1,500 Watts (CW) waveguide coupler has a maximum insertion loss of 0.2 dB. This waveguide coupler has a UG cover flange which is made up of aluminum material with chromate conversion plating. The waveguide coupler with a UG cover flange has a minimum coupler directivity of 15 dB. This WR-112 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal directional loop coupler for your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER