What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PEWCP1084S-40

WR-90 Waveguide 40 dB Crossguide Coupler, UG Cover Flange, SMA Female Coupled Port, 8.2 GHz to 12.5 GHz, Aluminum
$ 1,401.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1084S-40.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEWCP1084S-40 provided by its distributors.

WR-90 Waveguide 40 dB Crossguide Coupler, UG Cover Flange, SMA Female Coupled Port, 8.2 GHz to 12.5 GHz, Aluminum
WR-90 Waveguide 40 dB Crossguide
Key Specifications, Waveguide Size : WR-90, Flange Size: None, Flange Type : UG Cover, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.5 GHz, Maximum VSWR: 1.25:1, Coupling: 40 dB. WR-90 Waveguide 40 dB Crossguide Coupler, UG Cover Flange, SMA Female Coupled Port, 8.2 GHz to 12.5 GHz, Aluminum. The PEWCP1084S-40 is a 40 dB WR-90 three port crossguide coupler with intergrated SMA Female connector for the coupled port. This coupler can be mounted directly into the waveguide signal path, connected via coax to allow signal sampling /monitoring. The coupler has a typical VSWR of 1.1:1 and are made of Aluminum with UG Cover flanges. The PEWCP1084S-40 is part of a family of cross guide couplers offered by Pasternack with coupling values ranging from 20 to 50 dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEWCP1084S40