What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PEWCP1082-50

WR-159 Waveguide 50 dB Crossguide Coupler, CPR-159F Flange, N Female Coupled Port, 4.64 GHz to 7.05 GHz, Aluminum
$ 1,883.95
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1082-50.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEWCP1082-50 provided by its distributors.

WR-159 Waveguide 50 dB Crossguide Coupler, CPR-159F Flange, N Female Coupled Port, 4.64 GHz to 7.05 GHz, Aluminum
WR-159 Waveguide 50 dB Crossguid
Key Specifications, Waveguide Size : WR-159, Flange Size: None, Flange Type : CPR-159F, Minimum Frequency: 4.64 GHz, Maximum Frequency: 7.05 GHz, Maximum VSWR: 1.25:1, Coupling: 50 dB. WR-159 Waveguide 50 dB Crossguide Coupler, CPR-159F Flange, N Female Coupled Port, 4.64 GHz to 7.05 GHz, Aluminum. The PEWCP1082-50 is a 50 dB WR-159 three port crossguide coupler with intergrated N Female connector for the coupled port. This coupler can be mounted directly into the waveguide signal path, connected via coax to allow signal sampling /monitoring. The coupler has a typical VSWR of 1.1:1 and are made of Aluminum with CPR-159F flanges. The PEWCP1082-50 is part of a family of cross guide couplers offered by Pasternack with coupling values ranging from 20 to 50 dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER