What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PEWCA1111

WRD-650 UG Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 6.5 GHz to 18 GHz in Copper Alloy
$ 1,367.47

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1111.

RFMW

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-01-25

Descriptions

Descriptions of Pasternack PEWCA1111 provided by its distributors.

WRD-650 UG Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 6.5 GHz to 18 GHz in Copper Alloy
WAVEGUIDE-N, Panel Mount, Right Angle
WRD-650 UG Square Cover Flange t
Key Specifications, Waveguide Size: WRD-650, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 6.5 GHz, Maximum Frequency: 18 GHz. WRD-650 UG Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 6.5 GHz to 18 GHz in Copper Alloy. PEWCA1111 WR-WRD-650 waveguide to coax adapter is also known as a WR-WRD-650 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-WRD-650 to type N connector and has a female gender. Our WR-WRD-650 to type N female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-WRD-650 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 6.5 GHz and a maximum frequency of 18 GHz. WR-WRD-650 waveguide to N type transition adapter to coax PEWCA1111 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WRD-650 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER