What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PEWCA1075

WAVEGUIDE-SMA, Panel Mount, Straight
$ 1,001.02

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1075.

RFMW

Datasheet3 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-04-26

Descriptions

Descriptions of Pasternack PEWCA1075 provided by its distributors.

WAVEGUIDE-SMA, Panel Mount, Straight
WR-90 UG-135/U Square Cover Flan
WR-90 UG-135/U Square Cover Flange to End Launch SMA Female Waveguide to Coax Adapter, 8.2 GHz to 12.4 GHz, X Band, Aluminum, Paint
Key Specifications, Waveguide Size: WR-90, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz. WR-90 UG-135/U Square Cover Flange to End Launch SMA Female Waveguide to Coax Adapter, 8.2 GHz to 12.4 GHz, X Band, Aluminum, Paint. PEWCA1075 WR-90 waveguide to coax adapter is also known as a WR-90 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR 90 to SMA connector and has a female gender. Our WR-90 to SMA female waveguide adapter transition has a end launch design and has a square cover flange. Pasternack end launch WR-90 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. WR-90 waveguide to SMA transition adapter to coax PEWCA1075 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-90 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER