What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PEWCA1012

WR-112 UG-51/U Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 7.05 GHz to 10 GHz
$ 1,291.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1012.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PEWCA1012 provided by its distributors.

WR-112 UG-51/U Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 7.05 GHz to 10 GHz
WAVEGUIDE-N, Panel Mount, Female, Right Angle
WR-112 UG-51/U Square Cover Flan
Key Specifications, Waveguide Size: WR-112, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 7.05 GHz, Maximum Frequency: 10 GHz, Maximum VSWR: 1.25:1. WR-112 UG-51/U Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 7.05 GHz to 10 GHz. PEWCA1012 WR-112 waveguide to coax adapter is also known as a WR-112 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR112 to type N connector and has a female gender. Our WR 112 to type N female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR112 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 7.05 GHz and a maximum frequency of 10 GHz. WR-112 waveguide to type N transition adapter to coax PEWCA1012 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-112 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER