What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PEW75CP001-20

WR-75 Waveguide 20 dB Broadwall Coupler, UG Cover Flange, N-Type Female Coupled Port, 9.84 GHz to 15 GHz, Copper
$ 2,049.2
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEW75CP001-20.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PEW75CP001-20 provided by its distributors.

WR-75 Waveguide 20 dB Broadwall Coupler, UG Cover Flange, N-Type Female Coupled Port, 9.84 GHz to 15 GHz, Copper
WR-75 Waveguide 20 dB Broadwall
Key Specifications. Flange Type UG Cover Flange Flange Group Standard Minimum Frequency 9.84 GHz Maximum Frequency 15 GHz Maximum VSWR 1.25:1 Maximum Insertion Loss 0.2 dB Coupling 20 dB. WR-75 Waveguide 20 dB Broadwall Coupler, UG Cover Flange,N-Type Female Coupled Port, 9.84 GHz to 15 GHz, Copper. The PEW75CP001-20 is a WR-75 Directional Broadwall waveguide coupler with N female coupled port that operates in thefrequency range of 9.84 to 15 GHz. This Waveguide component has a maximum VSWR of 1.25:1. These designs are made ofpainted copper alloy and incorporate a broad wall configuration that result in a mid-band nominal coupling value of 10, 20, 30,40 or 50 dB. Common applications for this component would be where power measurements are required within a system formeasuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Pasternack offersa complete family of waveguide Crossguide and Broadwall couplers that are in-stock and ship same day.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER