What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PEW51CP001-30

WR-51 Waveguide 30 Db Broadwall
$ 1,843.4
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEW51CP001-30.

Pasternack

Datasheet3 pages1 year ago

Descriptions

Descriptions of Pasternack PEW51CP001-30 provided by its distributors.

WR-51 WAVEGUIDE 30 DB BROADWALL
Key Specifications, Waveguide Size : WR-51, Flange Size: None Flange, Flange Type : UG Square Flange, Flange Group : Standard, Minimum Frequency: 14.5 GHz, Maximum Frequency: 22 GHz, Impedance : 50 Ohms, Maximum VSWR: 1.25:1, Maximum Insertion Loss: 0.2 dB, Coupling: 30 dB. WR-51 Waveguide 30 dB Broadwall Coupler, UG Square Flange, 2.92mm Female Coupling Port, 14.5 GHz to 22 GHz, Brass., Pasternack’s PEW51CP001-30 is a WR-51 directional broadwall waveguide coupler with a 50 Ohm impedance. This directional waveguide coupler has a 2.92mm connector with a female gender configuration for the coupling port. Our waveguide coupler operates over a frequency range between 14.5 GHz and 22 GHz. This waveguide broadwall coupler has a coupling value of 30 dB. This 30 dB waveguide coupler has a brass copper body with passivated stainless steel plating. Our WR-51 directional waveguide coupler is rated for a maximum input power (CW) of 350 Watts. This 22 GHz waveguide coupler has a 1.1:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this 3-port WR-51 waveguide coupler are on our downloadable PDF datasheet above. The PEW51CP001-30 broadwall waveguide coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our waveguide coupler has a maximum insertion loss of 0.2 dB. This waveguide coupler has a UG square flange, which is made up of brass copper material with a passivated stainless steel plating. The waveguide coupler with a UG square flange has a minimum coupler directivity of 30 dB. This WR-51 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same-business-day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal 3-port directional broadwall waveguide coupler for your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER