What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PEANLP1004

7-9-11 dBi Log Periodic Antenna 600-960 MHz, 1.71-2.7 GHz, 3.3-3.8 GHz, N Type Female, V and H-pol, 2: 1 Typ VSWR, 2...
$ 568.71
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANLP1004.

RFMW

Datasheet4 pages3 years ago

Descriptions

Descriptions of Pasternack PEANLP1004 provided by its distributors.

7-9-11 dBi Log Periodic Antenna 600-960 MHz, 1.71-2.7 GHz, 3.3-3.8 GHz, N Type Female, V and H-pol, 2:1 Typ VSWR, 2 Port
7-9-11 dBi Log Periodic Antenna
Key Specifications, Antenna Type: Log Periodic, Polarization: Vertical and Horizontal, Minimum Frequency: 600 MHz, Maximum Frequency: 3.8 GHz, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 7 dBi, Maximum Input VSWR: 2.5:1. 600-960 / 1710-2700 / 3300-3800 MHz, 7 / 9 / 11, MIMO Log Periodic Antenna, 2 x N Female Connector., Pasternack’s PEANLP1004 high gain log periodic antenna is designed to operate from 600 to 3800 MHz. With 11 dbi of gain, PEANLP1004 is ideal for boosting 5G, LTE, CMDA, LoRA, IoT, WIFI. The Pasternack log periodic PEANLP1004 can be used for long distance directional communication over a wide range of frequencies. Log periodic antennas from Pasternack function as boosters where the existing cellular signal is weak and needs to reach further distances. The PEANLP1004 has V/H polarization, 85 horizontal beamwidth, and 65 vertical beamwidth for point to point communication. The included mounting brackets allow for either vertical or horizontal mounting configurations. The directional PEANLP1004 antenna has 2 Type N Female connector on a 20 Inches long pigtail. The 11 dBi max gain log periodic PEANLP1004 antenna operates in 5G bands n1, n2, n3, n5, n7, n8, n12, n13, n14, n18, n20, n25, n26, n28, n29, n30, n34, n38, n39, n40, n41, n48, n53, n65, n66, n67, n67, n70, n71, n77, n78, n80, n81, n82, n83, n84, n85, n86, n89, n90, n91, n92, n93, n94, n95, n97, n98. This 600 to 3800 MHz 5G directional log periodic antenna with Type N connector is in stock and ready to ship the same day. Contact Pasternack’s knowledgeable and friendly technical support and sales staff for your answers on antennas or other products.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER