What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PEANGPS1000

Dual Band 37dBi GPS/GNSS UAV Antenna 1, 217-1, 610 MHz SMA Male Connector IP67
$ 605.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANGPS1000.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEANGPS1000 provided by its distributors.

Dual Band 37dBi GPS/GNSS UAV Antenna 1,217-1,610 MHz SMA Male Connector IP67
ANT 1.22-1.61GHz, 37 DBI, SMA
Key Specifications, Antenna Type: GPS/GNSS, Polarization: RHCP, Minimum Frequency: 1.217 GHz, Maximum Frequency: 1.61 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm. Dual Band 37dBi GPS/GNSS UAV Antenna 1,217-1,610 MHz SMA Male Connector IP67. The PEANGPS1000 is an active GPS/GNSS dual band L1/L2 antenna with 37dBi overall gain. This high precision antenna is IP67 rated, light weight and designed for Unmanned Arial Vehicles (UAV). The active UAV GPS/GNSS antenna is ideally suited for use in harsh operating environments where stability and reliability of GPS/GNSS signal is required. This antenna operates in the 1.217- 1.257GHz and 1.565-1.610GHz bands meeting GPS L1/L2, GALILEO E1 and GLONASS L1/L2 requirements. The PEANGPS1000 antenna has an integrated LNA with 1.5 dB noise figure and typical LNA gain of 33 dB. The PEANGPS1000 GPS antenna from Pasternack, with an axial ratio of 3 dB, can track visible satellites under extreme conditions, providing positioning solutions with accuracy for UAV navigation, autonomous tracking, or GIS surveying.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER