What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9992

SMPS Male Full Detent (FD) to 1.85mm Male Adapter, 67 GHz, 50 Ohm
$ 436.51

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9992.

RFMW

Datasheet4 pages2 years ago

Descriptions

Descriptions of Pasternack PE9992 provided by its distributors.

SMPS Male Full Detent (FD) to 1.85mm Male Adapter, 67 GHz, 50 Ohm
|Pasternack Enterprises PE9992
SMPS-1.85MM, Male-Male
COAX ADAPT SMPS TO 1.85MM
Key Specifications, Connector Series 1: SMPS, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 67 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. SMPS Male Full Detent (FD) to 1.85mm Male Adapter, 67 GHz, 50 Ohm. SMPS to 1.85mm adapter PE9992 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. Our SMPS to 1.85mm adapter is an between series coaxial adapter design. This 50 Ohm SMPS adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 67 GHz. SMPS male to SMPS male adapter is one of the many RF components that ship same business day as they are ordered. PE9992 male SMPS to male 1.85mm adapter has a straight body. This Pasternack straight SMPS coax adapter is an in-line RF adapter. This RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 67 GHz and is ideal to use in RF and microwave systems. Our RF adapters has 0.66 in. length, 0.35 in. width and 0.007 lbs weight. Our SMPS male to 1.85mm male adapter PE9992 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternack is made from passivated stainless steel connector body and has a beryllium copper center contact. Our SMPS radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This male RF adapter has an operating temperature range of -55 to -165 degrees C. This SMPS to 1.85mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 67 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER