What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9976

3.5mm NMD Female to 2.92mm Female Adapter
$ 545.33

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9976.

RFMW

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-12-17

Descriptions

Descriptions of Pasternack PE9976 provided by its distributors.

3.5mm NMD Female to 2.92mm Female Adapter
3.5MM-2.92MM, Female-Female, Jack-jack
COAX ADAPT 2.92MM TO 3.5MM
Key Specifications, Connector Series 1: 3.5mm NMD, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated Stainless Steel. 3.5mm NMD Female to 2.92mm Female Adapter. 3.5mm NMD adapter PE9976 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 3.5mm NMD to 2.92mm adapter is a in-series coaxial adapter design. This 50 Ohm 3.5mm NMD adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 34.5 GHz. 3.5mm NMD female to 2.92mm female adapter is one of the many RF components that ship same day as they are ordered. PE9976 female 3.5mm NMD to female 2.92mm adapter has a straight body. This Pasternack straight 3.5mm NMD coax adapter is a in-line RF adapter. Our female 3.5mm NMD to female 2.92mm adapter PE9976 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3.5mm NMD to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER