What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9973

2.4mm NMD Female to 2.4mm Male Adapter
$ 545.33

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9973.

RFMW

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-12-22

Descriptions

Descriptions of Pasternack PE9973 provided by its distributors.

2.4mm NMD Female to 2.4mm Male Adapter
2.4MM-2.4MM, Female-Male, Jack-plug
COAX ADAPT 2.4MM TO 2.4MM
Key Specifications, Connector Series 1: 2.4mm NMD, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated Stainless Steel. 2.4mm NMD Female to 2.4mm Male Adapter. 2.4mm NMD adapter PE9973 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm NMD to 2.4mm adapter is a in-series coaxial adapter design. This 50 Ohm 2.4mm NMD adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 50 GHz. 2.4mm NMD female to 2.4mm male adapter is one of the many RF components that ship same day as they are ordered. PE9973 female 2.4mm NMD to male 2.4mm adapter has a straight body. This Pasternack straight 2.4mm NMD coax adapter is a in-line RF adapter. Our female 2.4mm NMD to male 2.4mm adapter PE9973 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.4mm NMD to 2.4mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER