What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9850B/2F-20

WR-28 Waveguide Standard Gain Horn Antenna Operating from 26.5 GHz to 40 GHz with a Nominal 20 dB Gain 2.92mm Female...
$ 2,717.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9850B/2F-20.

RFMW

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE9850B/2F-20 provided by its distributors.

WR-28 Waveguide Standard Gain Horn Antenna Operating from 26.5 GHz to 40 GHz with a Nominal 20 dB Gain 2.92mm Female Input
WR-28 Waveguide Standard Gain Ho
Key Specifications, Waveguide Size: WR-28, Gain Min: 20, Beam Width, 3dB V: 18.3, Beam Width, 3dB H: 16.7, Frequency, Min: 26.5 GHz, Frequency, Max: 40 GHz. WR-28 Waveguide Standard Gain Horn Antenna Operating from 26.5 GHz to 40 GHz with a Nominal 20 dB Gain 2.92mm Female Input. The PE9850B/2F-20 standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack’s standard gain horn antenna is manufactured with a WR-28 input and a waveguide to coaxial transition adapter. Our WR-28 waveguide antenna features a 2.92mm female connector. This single-band directional antenna comes with a UG-599/U flange. This antenna is suitable for applications such as antenna measurements, wireless communication, laboratory use and microwave radio systems. Our WR-28 standard gain horn antenna with a 2.92mm female input has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. Pasternack’s PE9850B/2F-20 waveguide horn antenna has a typical gain of 20 dB. Our waveguide antenna has a typical vertical beam width of 18.3 degrees and a horizontal beam width of 16.7 degrees at 3 dB. This WR-28 waveguide horn antenna with 20 dB gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Additional dimensions and specifications for this single-band directional antenna are available on our downloadable PDF datasheet. Our standard gain horn antenna with a 2.92mm female interface can ship worldwide the same business day that it is purchased, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE9850B/2F20