What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9773

RP-N Female to RP-N Female Adapter
$ 89.07

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9773.

RFMW

Datasheet4 pages9 years ago

Descriptions

Descriptions of Pasternack PE9773 provided by its distributors.

RP-N Female to RP-N Female Adapter
N-N, Male-Male
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Reverse Polarity, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. RP-N Female to RP-N Female Adapter. Type N adapter PE9773 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. Reverse polarity N type female to reverse polarity N type female adapter is one of the many RF components that ship same day as they are ordered. PE9773 female type N to female type N adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our female type N to female type N adapter PE9773 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER