What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9533

Electrical Connector Coaxial
$ 43.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9533.

RFMW

Datasheet4 pages8 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
+12.12%

Descriptions

Descriptions of Pasternack PE9533 provided by its distributors.

Electrical Connector Coaxial
Reverse Polarity Sma Male To Standard Sma Female Adapter
Other industrial control products
The Premium Pasternack PE9533 SMA Female to Reverse Polarity SMA Male Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 18 GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: SMA Female (MIL-STD-348)Connector B: Reverse Polarity SMA Male (MIL-STD-348)50 Ohm18GHz Max Frequency1.25:1 Max VSWRGold Plated Beryllium Copper Pin (MIL-STD-45204)Passivated Stainless Steel Outer ConductorNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9533
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Female to RP-SMA Male Adapter. SMA adapter PE9533 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA female to reverse polarity SMA male adapter is one of the many RF components that ship same day as they are ordered. PE9533 female SMA to male SMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to male SMA adapter PE9533 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER