What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9484

Bnc Tee Adapter Male-Female-Female; |Pasternack Enterprises PE9484
$ 118.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9484.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
+210%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-02-19

Descriptions

Descriptions of Pasternack PE9484 provided by its distributors.

Bnc Tee Adapter Male-Female-Female; |Pasternack Enterprises PE9484
Other industrial control products
COAX ADAPT BNC TO BNC
RF TEE ADAPTER
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: BNC, Connector Gender 3: Female, Connector Polarity 3: Standard, Connector Impedance 3: 50 Ohm, Frequency, Min: DC, Frequency, Max: 100 MHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Mount Method 3: None, Connector Body Material 3: Brass, Connector Body Plating 3: Nickel. BNC Tee Adapter Male-Female-Female. BNC adapter PE9484 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 50 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 100 MHz. BNC male to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9484 male BNC to female BNC adapter has a tee body. This Pasternack tee BNC adapter is also known as a BNC T connector. Our male BNC to female BNC adapter PE9484 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER