What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9413

Threaded 50¦¸ silver PlugTOJack£¬Plug to socket wire mounting£¬Bracket mounting£¬free hanging£¬Through hole mounting

$ 473.375

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9413.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-93.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9413 provided by its distributors.

Threaded 50¦¸ silver PlugTOJack£¬Plug to socket wire mounting£¬Bracket mounting£¬free hanging£¬Through hole mounting
Other industrial control products
Key Specifications, Connector Series 1: LC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. LC Female to HN Male Adapter. LC adapter PE9413 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our LC to HN adapter is a between series coaxial adapter design. This 50 Ohm LC adapter is precision manufactured to RF components industry specifications. LC female to HN male adapter is one of the many RF components that ship same day as they are ordered. PE9413 female LC to male HN adapter has a straight body. This Pasternack straight LC coax adapter is a in-line RF adapter. Our female LC to male HN adapter PE9413 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This LC to HN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER