What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9297

Other industrial control products
$ 72.909

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9297.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+33.53%

Descriptions

Descriptions of Pasternack PE9297 provided by its distributors.

Other industrial control products
|Pasternack Enterprises PE9297
MHV Male to BNC Female Adapter
Key Specifications, Connector Series 1: MHV, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. MHV Male to BNC Female Adapter. MHV adapter PE9297 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MHV to BNC adapter is a in-series coaxial adapter design. This 50 Ohm MHV adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 300 MHz. MHV male to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9297 male MHV to female BNC adapter has a straight body. This Pasternack straight MHV coax adapter is a in-line RF adapter. Our male MHV to female BNC adapter PE9297 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MHV to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER