What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9290

TNC Tee Adapter Male-Female-Female
$ 166.13

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9290.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9290 provided by its distributors.

TNC Tee Adapter Male-Female-Female
COAX ADAPT TNC TO TNC, DUAL
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: TNC, Connector Gender 3: Female, Connector Polarity 3: Standard, Connector Impedance 3: 50 Ohm, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Mount Method 3: None, Connector Body Material 3: Brass, Connector Body Plating 3: Nickel. TNC Tee Adapter Male-Female-Female. TNC adapter PE9290 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to TNC adapter is a in-series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications. TNC male to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9290 male TNC to female TNC adapter has a tee body. This Pasternack tee TNC adapter is also known as a TNC T connector. Our male TNC to female TNC adapter PE9290 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER