What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9267

Other industrial control products

$ 54.438

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9267.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
+7.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9267 provided by its distributors.

Other industrial control products
MHV Female to MHV Female Adapter
COAX ADAPT MHV TO MHV
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: MHV, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MHV, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. MHV Female to MHV Female Adapter. MHV adapter PE9267 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MHV to MHV adapter is a in-series coaxial adapter design. This 50 Ohm MHV adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 300 MHz. MHV female to MHV female adapter is one of the many RF components that ship same day as they are ordered. PE9267 female MHV to female MHV adapter has a straight body. This Pasternack straight MHV coax adapter is a in-line RF adapter. Our female MHV to female MHV adapter PE9267 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MHV to MHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER