What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9249

SHV-SHV-SHV, Female-Male-Female, Jack-plug-jack
$ 155.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9249.

Pasternack

Datasheet4 pages9 years ago

RFMW

Inventory History

3 month trend:
+238%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-04-11

Descriptions

Descriptions of Pasternack PE9249 provided by its distributors.

SHV-SHV-SHV, Female-Male-Female, Jack-plug-jack
SHV Tee Adapter Jack-Plug-Jack
COAX ADAPT SHV TO SHV, DUAL
Key Specifications, Connector Series 1: SHV, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SHV, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: SHV, Connector Gender 3: Jack, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SHV Tee Adapter Jack-Plug-Jack. SHV adapter PE9249 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SHV to SHV adapter is a in-series coaxial adapter design. This 50 Ohm SHV adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 300 MHz. SHV jack to SHV plug adapter is one of the many RF components that ship same day as they are ordered. PE9249 jack SHV to plug SHV adapter has a tee body. This Pasternack tee SHV adapter is also known as a SHV T connector. Our jack SHV to plug SHV adapter PE9249 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SHV to SHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER