What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9211

Mhv Tee Adapter Female-Male-Female |Pasternack Enterprises PE9211

$ 118.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9211.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+14.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9211 provided by its distributors.

Mhv Tee Adapter Female-Male-Female |Pasternack Enterprises PE9211
COAX ADAPT MHV TO MHV, DUAL
RF TEE ADAPTER
Key Specifications, Connector Series 1: MHV, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MHV, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: MHV, Connector Gender 3: Female, Frequency, Min: DC, Frequency, Max: 50 MHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. MHV Tee Adapter Female-Male-Female. MHV adapter PE9211 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MHV to MHV adapter is a in-series coaxial adapter design. This 50 Ohm MHV adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 50 MHz. MHV female to MHV male adapter is one of the many RF components that ship same day as they are ordered. PE9211 female MHV to male MHV adapter has a tee body. This Pasternack tee MHV adapter is also known as a MHV T connector. Our female MHV to male MHV adapter PE9211 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MHV to MHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER