What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9210

HN Male to HN Male Adapter

$ 94.675

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9210.

RFMW

Datasheet5 pages7 years ago

IHS

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-12-20

Descriptions

Descriptions of Pasternack PE9210 provided by its distributors.

HN Male to HN Male Adapter
COAX ADAPT HN TO HN
Key Specifications, Connector Series 1: HN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. HN Male to HN Male Adapter. HN adapter PE9210 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to HN adapter is a in-series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 3 GHz. HN male to HN male adapter is one of the many RF components that ship same day as they are ordered. PE9210 male HN to male HN adapter has a straight body. This Pasternack straight HN coax adapter is a in-line RF adapter. Our male HN to male HN adapter PE9210 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to HN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER