What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9158

50 Ohm Bnc Female To 75 Ohm Rca Plug Adapter |Pasternack Enterprises PE9158
$ 34.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9158.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9158 provided by its distributors.

50 Ohm Bnc Female To 75 Ohm Rca Plug Adapter |Pasternack Enterprises PE9158
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: RCA, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 250 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 50 Ohm BNC Female to 75 Ohm RCA Plug Adapter. BNC adapter PE9158 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to RCA adapter is a between series coaxial adapter design. This 50 Ohm to 75 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 250 MHz. BNC female to RCA plug adapter is one of the many RF components that ship same day as they are ordered. PE9158 female BNC to plug RCA adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to plug RCA adapter PE9158 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to RCA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER