Pasternack PE91559

2.4mm Male to 2.4mm Female Miter Right Angle Adapter, DC to 27 GHz
$ 239.063

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91559.

RFMW

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-29

Descriptions

Descriptions of Pasternack PE91559 provided by its distributors.

2.4mm Male to 2.4mm Female Miter Right Angle Adapter, DC to 27 GHz
2.4mm Male to 2.4mm Female Miter
Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. 2.4mm Male to 2.4mm Female Miter Right Angle Adapter, DC to 27 GHz. 2.4mm adapter PE91559 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm to 2.4mm adapter is a in-series coaxial adapter design. This 50 Ohm 2.4mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 27 GHz. 2.4mm male to 2.4mm female adapter is one of the many RF components that ship same day as they are ordered. PE91559 male 2.4mm to female 2.4mm adapter has a miter right angle body. Our male 2.4mm to female 2.4mm adapter PE91559 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 27 GHz 2.4mm to 2.4mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER