What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9154

Hermetically Sealed TNC Female to TNC Female Bulkhead Mount Adapter
$ 71.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9154.

Pasternack

Datasheet4 pages7 years ago

IHS

RFMW

Inventory History

3 month trend:
+43.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9154 provided by its distributors.

Hermetically Sealed TNC Female to TNC Female Bulkhead Mount Adapter
TNC-TNC, Panel Mount, Female-Female, Jack-jack
TNC FEMALE TO TNC FEMALE BULKHEAD HERMET
|Pasternack Enterprises PE9154
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. Hermetically Sealed TNC Female to TNC Female Bulkhead Mount Adapter. TNC adapter PE9154 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to TNC adapter is a in-series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. TNC female to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9154 female TNC to female TNC adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our female TNC to female TNC adapter PE9154 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-9154