What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE91504

Header 27GHz 50Ω Coaxial Connectors (RF) ROHS
$ 118.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91504.

RFMW

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+114%

Descriptions

Descriptions of Pasternack PE91504 provided by its distributors.

Header 27GHz 50Ω Coaxial Connectors (RF) ROHS
Threaded wire mounting,Bracket mounting,free hanging,SMD mount,Through hole mounting
Precision SMA Male to SMA Female Miter Right Angle Adapter, 27 GHz
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Miter Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision SMA Male to SMA Female Miter Right Angle Adapter, 27 GHz. SMA adapter PE91504 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 27 GHz. SMA male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91504 male SMA to female SMA adapter has a miter right angle body. Our male SMA to female SMA adapter PE91504 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 27 GHz SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER