What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE91499

2.92mm Female to 2.4mm Female Adapter
$ 290.652

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91499.

Pasternack

Datasheet4 pages6 years ago

RFMW

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE91499 provided by its distributors.

2.92mm Female to 2.4mm Female Adapter
COAX ADAPT 2.4MM TO 2.92MM
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2.92mm Female to 2.4mm Female Adapter. 2.92mm adapter PE91499 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm to 2.4mm adapter is a between series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm female to 2.4mm female adapter is one of the many RF components that ship same day as they are ordered. PE91499 female 2.92mm to female 2.4mm adapter has a straight body. This Pasternack straight 2.92mm coax adapter is a in-line RF adapter. Our female 2.92mm to female 2.4mm adapter PE91499 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.92mm to 2.4mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER