What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE91350

Precision N Male to N Female Radius Right Angle Adapter
$ 542.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91350.

RFMW

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-33.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91350 provided by its distributors.

Precision N Male to N Female Radius Right Angle Adapter
RF RIGHT ANGLED ADAPTER
|Pasternack Enterprises PE91350
COAX ADAPT N TO N
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Radius Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision N Male to N Female Radius Right Angle Adapter. Type N adapter PE91350 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. Type N male to type N female adapter is one of the many RF components that ship same day as they are ordered. PE91350 male type N to female type N adapter has a radius right angle body. This Pasternack radius right angle type N coax adapter is a 90 degree swept elbow adapter. Our male N type to female N type adapter PE91350 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER