What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE91332

Precision SMA Male to SMA Female 45 Degree Right Adapter
$ 162.819

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91332.

RFMW

Datasheet3 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91332 provided by its distributors.

Precision SMA Male to SMA Female 45 Degree Right Adapter
Pasternack PE91332 Sweep Adapter, 45 Degree Right Angle
RF RIGHT ANGLED ADAPTER
COAX ADAPT SMA TO SMA
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: 45 Degree Right, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision SMA Male to SMA Female 45 Degree Right Adapter. SMA adapter PE91332 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 27 GHz. SMA male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91332 male SMA to female SMA adapter has a 45 degree right body. This Pasternack 45 degree right SMA coax adapter is a 45 degree angle RF adapter. Our male SMA to female SMA adapter PE91332 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER