What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9131

Pasternack PE9131 Adapter, N Female to TNC Female, Up to 3 GHz

$ 55.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9131.

RFMW

Datasheet5 pages8 years ago

IHS

Inventory History

3 month trend:
+57.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9131 provided by its distributors.

Pasternack PE9131 Adapter, N Female to TNC Female, Up to 3 GHz
RF STRAIGHT ADAPTER
COAX ADAPT N TO TNC
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. N Female to TNC Female Adapter. Type N adapter PE9131 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to TNC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 3 GHz. N type female to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9131 female type N to female TNC adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female type N to female TNC adapter PE9131 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER