What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9130

Pasternack PE9130 Adapter, N Male to TNC Male, Up to 11 GHz

$ 38.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9130.

RFMW

Datasheet3 pages9 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
+47.85%

Descriptions

Descriptions of Pasternack PE9130 provided by its distributors.

Pasternack PE9130 Adapter, N Male to TNC Male, Up to 11 GHz
|Pasternack Enterprises PE9130
The Premium Pasternack PE9130 N Male to TNC Female Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 11GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: TNC Male Connector B: BNC Female50 Ohm11GHz Max Frequency1.5:1 Max VSWR500 VrmsGold Plated Brass PinNickle Plated Brass Outer ConductorNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9130
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Male to TNC Male Adapter. Type N adapter PE9130 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to TNC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. Type N male to TNC male adapter is one of the many RF components that ship same day as they are ordered. PE9130 male N type to male TNC adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our male type N to male TNC adapter PE9130 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER