What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE91222

SMA Male to SMA Female Radius Right Angle Adapter, Functional Up to 26.5 GHz
$ 140.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91222.

RFMW

Datasheet4 pages6 years ago

IHS

Inventory History

3 month trend:
-16.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91222 provided by its distributors.

SMA Male to SMA Female Radius Right Angle Adapter, Functional Up to 26.5 GHz
Cable terminations and intermediate connectors
SMA-SMA, Panel Mount, Male-Female
SMA Male to SMA Female Radius Ri
|Pasternack Enterprises PE91222
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Radius Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. SMA Male to SMA Female Radius Right Angle Adapter, Functional Up to 26.5 GHz. SMA adapter PE91222 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMA male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91222 male SMA to female SMA adapter has a radius right angle body. This Pasternack radius right angle SMA coax adapter is a 90 degree swept elbow adapter. Our male SMA to female SMA adapter PE91222 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This functional up to 26.5 GHz SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER